This general purpose power inductor features a nominal inductance of 55uH, a maximum rated current of 9A, and a DC resistance of 0.02 ohms. It has a radial terminal placement and is not shielded. The inductor operates within a temperature range of -55 to 130 degrees Celsius.
Pico Electronics M27/288-07 technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 2 |
| Tolerance | 15 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 55 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.02 |
| Rated Current-Max | 9 |
| Test Frequency | 0.01 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Pico Electronics M27/288-07 to view detailed technical specifications.
No datasheet is available for this part.