
Pico Electronics MI007 technical specifications.
| Bandwidth | 60MHz |
| Lead Length | 1.2m |
| Length | 0m |
| Max Input Voltage | 600V |
| Reach SVHC Compliant | No |
| Series | 4000 |
| Width | 0m |
| RoHS | Not Compliant |
Download the complete datasheet for Pico Electronics MI007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.