
Pico Electronics PICOSCOPE 4424 KIT technical specifications.
| Bandwidth | 20MHz |
| Height | 35mm |
| Length | 0inch |
| Reach SVHC Compliant | Yes |
| Resistance | 1000000R |
| Sampling Rate | 80MS/s |
| Weight | 500g |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for Pico Electronics PICOSCOPE 4424 KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
