
Pico Electronics PICOSCOPE2206 technical specifications.
| Bandwidth | 50MHz |
| Height | 40mm |
| Length | 200mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Sampling Rate | 500MS/s |
| Series | PicoScope 2000 |
| Weight | 0.5kg |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for Pico Electronics PICOSCOPE2206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
