Pico Electronics PICOSCOPE2207 technical specifications.
| Bandwidth | 100MHz |
| Height | 40mm |
| Length | 200mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| Sampling Rate | 1S/s |
| Series | PicoScope 2000 |
| Weight | 0.5kg |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for Pico Electronics PICOSCOPE2207 to view detailed technical specifications.
No datasheet is available for this part.