Pico Electronics PICOSCOPE4226CASEBUNDLE technical specifications.
| Bandwidth | 50MHz |
| Height | 38mm |
| Max Supply Voltage | 5V |
| Reach SVHC Compliant | Yes |
| Resistance | 1000000R |
| Sampling Rate | 125MS/s |
| Weight | 500g |
| Width | 140mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pico Electronics PICOSCOPE4226CASEBUNDLE to view detailed technical specifications.
No datasheet is available for this part.