
Pico Electronics PICOSCOPE5204 technical specifications.
| Bandwidth | 250MHz |
| Height | 40mm |
| Length | 255mm |
| Max Operating Temperature | 40°C |
| Memory Size | 128MB |
| Min Operating Temperature | 0°C |
| Nominal Input Voltage | 20V |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| Resistance | 1000000R |
| Resolution | 8b |
| Sampling Rate | 1GS/s |
| Series | PicoScope 5000 |
| Weight | 0.9kg |
| Width | 170mm |
| RoHS | Compliant |
Download the complete datasheet for Pico Electronics PICOSCOPE5204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
