
Pico Electronics SE031 technical specifications.
| Length | 5m |
| Mount | Cable |
| Outside Diameter | 1.5mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Pico Electronics SE031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
