
Pico Electronics TA041 technical specifications.
| Bandwidth | 25MHz |
| Lead Length | 1.2m |
| Max Input Voltage | 700V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pico Electronics TA041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.