The CC110T47K240G5-C is a surface mount fixed inductor with a type of broadband conical and technology of wirewound. It features a core material of powdered iron and an inductance of 8uH with a tolerance of 20%. The inductance test frequency is 10M and the maximum DC current is 0.1. The typical temperature rise is 100 and the maximum DC resistance is 6.55 ohms. The minimum quality factor is 25 and the product length is 5.84mm. It operates between -55°C and 155°C.
Piconics CC110T47K240G5-C technical specifications.
| Type | Broadband Conical |
| Technology | Wirewound |
| Core Material | Powdered Iron |
| Inductance | 8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.1A |
| Typical Temperature Rise | 100°C |
| Max DC Resistance | 6.55(Typ)Ohm |
| Minimum Quality Factor | 25(Typ) |
| Product Length | 5.84mm |
| Height | 2.44mm |
| Product Depth | 2.31mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Piconics CC110T47K240G5-C to view detailed technical specifications.
No datasheet is available for this part.