The CC19T40K240G5-C is a general purpose inductor with a nominal inductance of 0.22uH and a minimum quality factor of 25. It has a maximum rated current of 0.7A and a DC resistance of 0.18. The inductor is packaged in a 1105 type package with dimensions of 2.794mm in length, 1.27mm in width, and 1.27mm in height.
Piconics CC19T40K240G5-C technical specifications.
| Package Length | 2.794 |
| Package Width | 1.27 |
| Package Height | 1.27 |
| Inductance-Nom (L) | 0.22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.18 |
| Rated Current-Max | 0.7 |
| Quality Factor-Min (at L-nom) | 25 |
| Series | CC19T40K240G5-C |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Piconics CC19T40K240G5-C to view detailed technical specifications.
No datasheet is available for this part.