Inductor Broadband Conical Wirewound 0.17uH 10MHz 22Q-Factor Powdered Iron 0.325A 0.3Ohm DCR T/R
Piconics CC20T44K240G5-C technical specifications.
| Type | Broadband Conical |
| Technology | Wirewound |
| Core Material | Powdered Iron |
| Inductance | 0.17uH |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.325A |
| Typical Temperature Rise | 100°C |
| Max DC Resistance | 0.3(Typ)Ohm |
| Minimum Quality Factor | 22(Typ) |
| Product Length | 1mm |
| Height | 1mm |
| Product Depth | 1.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Piconics CC20T44K240G5-C to view detailed technical specifications.
No datasheet is available for this part.