This fixed inductor is a broadband conical design with a wirewound technology and powdered iron core material. It has an inductance of 0.425uH with a tolerance of 20%. The inductance test frequency is 10Mhz. The maximum DC current is 1A and the typical temperature rise is 100 degrees. The maximum DC resistance is 0.14 ohms and the minimum quality factor is 25. It measures 3.81mm in length, 2.66mm in height, and 2.54mm in depth. The operating temperature range is from -55 to 155 degrees Celsius.
Piconics CC21T36K240G5-C technical specifications.
| Type | Broadband Conical |
| Technology | Wirewound |
| Core Material | Powdered Iron |
| Inductance | 0.425uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 1A |
| Typical Temperature Rise | 100°C |
| Max DC Resistance | 0.14(Typ)Ohm |
| Minimum Quality Factor | 25(Typ) |
| Product Length | 3.81mm |
| Height | 2.66mm |
| Product Depth | 2.54mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Piconics CC21T36K240G5-C to view detailed technical specifications.
No datasheet is available for this part.