Piconics CC25T30K240G5 technical specifications.
| Type | Broadband Conical |
| Technology | Wirewound |
| Core Material | Powdered Iron |
| Inductance | 0.825uH |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 2.5A |
| Max DC Resistance | 0.28(Typ)Ohm |
| Minimum Quality Factor | 30(Typ) |
| Lead Style | Radial |
| Product Length | 8.26mm |
| Product Diameter | 3.05mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Piconics CC25T30K240G5 to view detailed technical specifications.
No datasheet is available for this part.