The CC25T47K240G100 is a through-hole fixed inductor from Piconics, featuring a broad-band conical design and wire-wound technology. Constructed with powdered iron core material, it offers an inductance of 0.25uH with a maximum DC current of 0.2A. The inductor exhibits a typical temperature rise of 100°C and a maximum DC resistance of 0.91Ω. Additionally, it has a minimum quality factor of 25 and operates within a temperature range of -55°C to 155°C.
Piconics CC25T47K240G100 technical specifications.
| Type | Broadband Conical |
| Technology | Wirewound |
| Core Material | Powdered Iron |
| Inductance | 0.25uH |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.2A |
| Typical Temperature Rise | 100°C |
| Max DC Resistance | 0.91(Typ)Ohm |
| Minimum Quality Factor | 25(Typ) |
| Lead Style | Opposed |
| Product Length | 1.27mm |
| Product Diameter | 0.64mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Piconics CC25T47K240G100 to view detailed technical specifications.
No datasheet is available for this part.