This through-hole fixed inductor features a broad-band conical design with a wire-wound construction and powdered iron core. It has an inductance of 0.84uH, tested at 10M frequency, and a maximum DC current rating of 0.14A. The inductor exhibits a typical temperature rise of 100°C and a maximum DC resistance of 1.84 ohms. It has a minimum quality factor of 25 and is constructed with opposed leads. The product measures 2.16 inches in length and 0.89 inches in diameter, with an operating temperature range of -55°C to 155°C.
Piconics CC45T47K240G100 technical specifications.
| Type | Broadband Conical |
| Technology | Wirewound |
| Core Material | Powdered Iron |
| Inductance | 0.84uH |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.14A |
| Typical Temperature Rise | 100°C |
| Max DC Resistance | 1.84(Typ)Ohm |
| Minimum Quality Factor | 25(Typ) |
| Lead Style | Opposed |
| Product Length | 2.16mm |
| Product Diameter | 0.89mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Piconics CC45T47K240G100 to view detailed technical specifications.
No datasheet is available for this part.