Piconics CC45T47K240G5 technical specifications.
| Lead Style | Opposed |
| Product Length (mm) | 2.16 |
| Product Diameter (mm) | 0.89 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | Broadband Conical |
| Technology | Wirewound |
| Core Material | Powdered Iron |
| Inductance | 0.84uH |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.16A |
| Typical Temperature Rise | 100°C |
| Max DC Resistance | 1.6(Typ)Ohm |
| Minimum Quality Factor | 25(Typ) |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Cage Code | 26618 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Piconics CC45T47K240G5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.