This surface mount fixed inductor is a broadband conical wirewound inductor with a powdered iron core. It has an inductance of 0.84uH and a tolerance of 20%. The inductor is designed for use at a test frequency of 10Mhz and can handle a maximum DC current of 0.16A. The typical temperature rise is 100°C. The inductor is available in a surface mount package with dimensions of 2.79mm product length, 1.27mm height, and 1.27mm product depth.
Piconics CC45T47K240G5-C2 technical specifications.
| Type | Broadband Conical |
| Technology | Wirewound |
| Core Material | Powdered Iron |
| Inductance | 0.84uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.16A |
| Typical Temperature Rise | 100°C |
| Max DC Resistance | 1.6(Typ)Ohm |
| Minimum Quality Factor | 25(Typ) |
| Product Length | 2.79mm |
| Height | 1.27mm |
| Product Depth | 1.27mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Piconics CC45T47K240G5-C2 to view detailed technical specifications.
No datasheet is available for this part.