Piconics CC50T36K240G5 technical specifications.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -55 |
| Package Length | 8.001 |
| Inductance-Nom (L) | 2.75 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.67 |
| Rated Current-Max | 0.7 |
| Series | CC50T36K240G5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Piconics CC50T36K240G5 to view detailed technical specifications.
No datasheet is available for this part.