The CC50T40K240G5 is a broadband conical wirewound inductor with a powdered iron core. It has an inductance of 1.65uH and a maximum DC current rating of 0.4A. The inductor is designed to operate within a temperature range of -55°C to 155°C, with a typical temperature rise of 100°C. It features a radial lead style and measures 5.08mm in length and 1.91mm in diameter.
Piconics CC50T40K240G5 technical specifications.
| Type | Broadband Conical |
| Technology | Wirewound |
| Core Material | Powdered Iron |
| Inductance | 1.65uH |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.4A |
| Typical Temperature Rise | 100°C |
| Max DC Resistance | 0.625(Typ)Ohm |
| Minimum Quality Factor | 25(Typ) |
| Lead Style | Radial |
| Product Length | 5.08mm |
| Product Diameter | 1.91mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Piconics CC50T40K240G5 to view detailed technical specifications.
No datasheet is available for this part.