Piconics CC50T44K240G100 technical specifications.
| Type | Broadband Conical |
| Technology | Wirewound |
| Core Material | Powdered Iron |
| Inductance | 2.35uH |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.2A |
| Typical Temperature Rise | 100°C |
| Max DC Resistance | 1.8(Typ)Ohm |
| Minimum Quality Factor | 25(Typ) |
| Lead Style | Radial |
| Product Length | 3.43mm |
| Product Diameter | 1.52mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
Download the complete datasheet for Piconics CC50T44K240G100 to view detailed technical specifications.
No datasheet is available for this part.