The CC50T44K240G5 is a general purpose inductor with a nominal inductance of 4.7uH and a DC resistance of 1.46Ohm. It is designed for use in RF inductor applications and has a maximum rated current of 0.25A. The inductor is not shielded and has a package length of 3.429mm. It operates over a temperature range of -55 to 155C.
Piconics CC50T44K240G5 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 3.429 |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.46 |
| Rated Current-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Piconics CC50T44K240G5 to view detailed technical specifications.
No datasheet is available for this part.