The CC75T38K240G5 is a through-hole fixed inductor with a broadband conical type and wirewound technology. It features a powdered iron core material and a minimum quality factor of 25. The inductor has a maximum DC current rating of 0.44A and a typical temperature rise of 100°C. It is available in a radial lead style with a product length of 9.78mm and a product diameter of 3.56mm. The operating temperature range is from -55°C to 155°C.
Piconics CC75T38K240G5 technical specifications.
| Type | Broadband Conical |
| Technology | Wirewound |
| Core Material | Powdered Iron |
| Inductance | 6.35uH |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.44A |
| Typical Temperature Rise | 100°C |
| Max DC Resistance | 1.08(Typ)Ohm |
| Minimum Quality Factor | 25(Typ) |
| Lead Style | Radial |
| Product Length | 9.78mm |
| Product Diameter | 3.56mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
Download the complete datasheet for Piconics CC75T38K240G5 to view detailed technical specifications.
No datasheet is available for this part.