The PA103K-3F is a general purpose inductor with a nominal inductance of 10uH and a tolerance of 10%. It has dual-ended terminals and is designed for RF inductor applications. The inductor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is not shielded and has a DC resistance of 4.7 ohms. The inductor's self resonance frequency is 20 MHz and it has a minimum quality factor of 20 at its nominal inductance.
Piconics PA103K-3F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 4.7 |
| Rated Current-Max | 0.105 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 20 |
| Manufacturer Series | PA |
| Quality Factor-Min (at L-nom) | 20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Piconics PA103K-3F to view detailed technical specifications.
No datasheet is available for this part.