Piher N15TV-103A3030 technical specifications.
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Carbon |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Piher N15TV-103A3030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.