Piher PC-16SH10IP06105A technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Resistance | 1MR |
| Resistor Type | Potentiometer |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Piher PC-16SH10IP06105A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.