Piher PT10KH05103A2020S technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Package Length | 10.3 |
| Tolerance | 20 |
| Package Width | 4.5 |
| Package Height | 12.1 |
| Series | PT-10 |
| Resistance | 10000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Piher PT10KH05103A2020S to view detailed technical specifications.
No datasheet is available for this part.