
Carbon potentiometer with 10000 Ohm resistance and 20% tolerance. Features a single turn design, through-hole mounting, and pin termination. Rated for 0.15W power and 200V, with a temperature coefficient of 300ppm/°C. Supplied in bulk packaging.
Piher PT10LV10-103A2020-S technical specifications.
| Mount | Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 10000R |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Piher PT10LV10-103A2020-S to view detailed technical specifications.
No datasheet is available for this part.
