The PT10YV11101A2020 is a variable resistor with a resistance of 100 ohms and a tolerance of 20%. It features a linear taper and is designed for through-hole mounting. The component operates within a temperature range of -25°C to 70°C. It is a single gang, single turn device packaged in bulk.
Piher PT10YV11101A2020 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 100R |
| Resistor Type | Carbon |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Piher PT10YV11101A2020 to view detailed technical specifications.
No datasheet is available for this part.