Piher PT15NV02252A2020S technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Resistance | 2500R |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Piher PT15NV02252A2020S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.