Piher PT6KV-501A2020 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 500R |
| Resistor Type | Carbon |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Piher PT6KV-501A2020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.