Piher PTC10LV10504A2020 technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -40 |
| Package Length | 4.5 |
| Tolerance | 20 |
| Series | PTC10 |
| Resistance | 500000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Piher PTC10LV10504A2020 to view detailed technical specifications.
No datasheet is available for this part.