Piher T-21THM0607103B technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Threshold Voltage | 150V |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Piher T-21THM0607103B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.