Cap Film 2.2uF 100V PET 10% (12.5 X 6 X 12mm) Radial Wound 10mm 105°C T/R
Pilkor Electronics PCMT 468D23225 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 12.5 X 6 X 12mm |
| Terminal Pitch | 10mm |
| Special Features | Low Inductive Construction |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pilkor Electronics PCMT 468D23225 to view detailed technical specifications.
No datasheet is available for this part.