Pilkor Electronics PCMT 468FA3225 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 11 X 18.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pilkor Electronics PCMT 468FA3225 to view detailed technical specifications.
No datasheet is available for this part.