Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
Pilkor Electronics PCMT36545104 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Pilkor Electronics PCMT36545104 to view detailed technical specifications.
No datasheet is available for this part.