Cap Film Suppression X1 0.22uF 440VAC PP 20% (31 X 11 X 21mm) Radial 27.5mm 105°C Loose
Pilkor Electronics PCX1 331 L40224 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 440VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 440VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31 X 11 X 21mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pilkor Electronics PCX1 331 L40224 to view detailed technical specifications.
No datasheet is available for this part.