
MKP radial potted capacitors for interference suppression (X2 class). They consist of a low-inductive wound cell of metallized polypropylene film, potted in a flame retardant case. Designed to meet new requirements of the IEC 60384-14 (2nd edition)/EN132400 specifications, including a 2.5KV peak pulse voltage test, and UL1414/CSA-C 22.2 No. 1 specifications for electromagnetic interference suppression. Suitable for mounting on printed-circuit boards, including automatic insertion for bandolier-packed versions.
Pilkor Electronics PCX2 335 15224 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 275VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26 X 8.5 X 18mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pilkor Electronics PCX2 335 15224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.