Cap Film Suppression X2 0.47uF 275VAC PP 10% (31 X 11 X 21mm) Radial Wound 15mm 85°C Box
Pilkor Electronics PCX2 335 15474 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 275VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 31 X 11 X 21mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pilkor Electronics PCX2 335 15474 to view detailed technical specifications.
No datasheet is available for this part.