Cap Film Suppression X2 0.33uF 305VAC PP 10% Radial Wound 105°C Loose/T/R
Pilkor Electronics PCX2 339 J37334 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 305VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 305VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pilkor Electronics PCX2 339 J37334 to view detailed technical specifications.
No datasheet is available for this part.