Pilkor Electronics PCX2337(L)10225 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 275VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 20% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31 X 18 X 28mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pilkor Electronics PCX2337(L)10225 to view detailed technical specifications.
No datasheet is available for this part.