Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
Pilkor Electronics PCX2339J61684 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.68 |
| Capacitor Type | FILM CAPACITOR |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Pilkor Electronics PCX2339J61684 to view detailed technical specifications.
No datasheet is available for this part.