Pilz 750101 technical specifications.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Tin, Silver |
| Packaging | Box |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Pilz 750101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
