Pilz 750103 technical specifications.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Copper, Silver |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Pilz 750103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
