Pilz 750104 technical specifications.
| Type | Safety Relay |
| Contact Arrangement | 3PST-NO|SPST-NC |
| Max Current Rating | 6A |
| Termination Style | Screw Terminal |
| Number of Terminals | 16 |
| DC Coil Voltage | 24V |
| Coil Current | 50mA |
| Maximum AC Switching Voltage | 240V |
| Maximum DC Switching Voltage | 24V |
| Mounting | DIN Rail |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pilz 750104 to view detailed technical specifications.
No datasheet is available for this part.