Pilz 750126 technical specifications.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Copper, Silver |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Pilz 750126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
