Pilz 750156 technical specifications.
| Coil Resistance | 30R |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 6A |
| Contact Material | Copper, Silver |
| Height | 98mm |
| Number of Poles | 4 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | 3PST |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Pilz 750156 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.