
This 4-pole single-throw relay is rated for 24V DC and has a contact current rating of 6A. The contacts are made of copper and silver, and the relay is rated for IP20. It measures 102mm in height and 17.5mm in width. The relay is RoHS compliant but does not meet SVHC compliance requirements.
Pilz 751102 technical specifications.
| Coil Resistance | 30R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Copper, Silver |
| Height | 102mm |
| Number of Poles | 4 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | 3PST |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Pilz 751102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
