Pilz 751124 technical specifications.
| Coil Resistance | 30R |
| Height | 102mm |
| Number of Poles | 4 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Pilz 751124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
