
This 4-pole 3-position single coil relay has a contact current rating of 6A and is rated for 240V AC. The relay is housed in a package with a height of 102mm and a width of 22.5mm. It is compliant with RoHS regulations but does not meet SVHC compliance requirements. The relay has a coil resistance of 30 ohms and is rated for IP20 environmental conditions.
Pilz 751134 technical specifications.
| Coil Resistance | 30R |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 6A |
| Contact Material | Copper, Silver |
| Height | 102mm |
| Number of Poles | 4 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | 3PST |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Pilz 751134 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
